Eaton 85106EC1832S50

MIL Series Connector, 32 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
$ 67.495

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 85106EC1832S50.

IHS

Datasheet80 pages9 years ago
Datasheet1 page17 years ago

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+163%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2009-02-09

Related Parts

Amphenol IndustrialPT06E-18-32P
Conn MIL-C-26482 Circular PIN 32 POS Solder ST Cable Mount 32 Terminal 1 Port
Conn MIL-C-26482 Circular PIN 32 POS Solder ST Cable Mount 32 Terminal 1 Port
Conn MIL-C-26482 Circular PIN 32 POS Solder ST Cable Mount 32 Terminal 1 Port
Amphenol IndustrialPT06P-18-32P(SR)
Conn MIL-C-26482 Circular PIN 32 POS Solder ST Cable Mount 32 Terminal 1 Port
ITT / CannonKPT02A18-32PW
Conn MIL-C-26482 Circular PIN 32 POS Solder ST Box Mount 32 Terminal 1 Port
Amphenol IndustrialPT06P-18-32P
Conn MIL-C-26482 Circular PIN 32 POS Solder ST Cable Mount 32 Terminal 1 Port
Amphenol IndustrialPT05E-18-32P
Conn MIL-C-26482 Circular PIN 32 POS Solder ST Box Mount 32 Terminal 1 Port
MIL Series Connector, 32 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Amphenol IndustrialPT06P-18-32PX
Conn MIL-C-26482 Circular PIN 32 POS Solder ST Cable Mount 32 Terminal 1 Port
Conn Circular PIN 32 POS Solder ST Cable Mount 32 Terminal 1 Port

Descriptions

Descriptions of Eaton 85106EC1832S50 provided by its distributors.

MIL Series Connector, 32 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
32Way Cable Mount Conn Plug, Skt Contacts, Size 18,Bayonet Coupling, MIL-DTL-26482
Conn Circular SKT 32 POS Solder ST Cable Mount 32 Terminal 1 Port
Circular Connector, Mil-C-26482G Series I, Plug, 32, Socket, Solder, Cable Mount Rohs Compliant: No |Souriau-Sunbank / Eaton 85106EC1832S50
851 SERIES PLUG SOLDER STRAIGHT CBL CLAM
CONN PLUG FMALE 32P GOLD SLD CUP
851 SERIES PLUG SOLDER STRAIGH
PLUG WITH CABLE, CLAMP, 32WAY; Product Range: 851 Series; Circular Connector Shell Style: Cable Mount Plug; No. of Contacts: 32Contacts; Circular Contact Type: Solder Socket; Coupling Style: Bayonet; Insert Arrangement: 18-32;

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 851-06EC18-32S-50
  • 851-06EC18-32S50
  • 851-06EC1832S50