Eaton 85106EC1419P50

MIL Series Connector, 19 Contact(s), Aluminium Alloy, Male, Solder Terminal, Plug
$ 62.9

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 85106EC1419P50.

IHS

Datasheet76 pages7 years ago
Datasheet80 pages9 years ago
Datasheet1 page17 years ago

element14 APAC

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-98.64%

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2009-02-09

Related Parts

Amphenol IndustrialPT06A-14-19S
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Amphenol IndustrialPT06A-14-19P
Conn MIL-C-26482 Circular PIN 19 POS Solder ST Cable Mount 19 Terminal 1 Port
Amphenol IndustrialPT06E-14-19P(SR)
Conn MIL-C-26482 Circular PIN 19 POS Solder ST Cable Mount 19 Terminal 1 Port
Amphenol IndustrialPT06E-14-19P
Conn MIL-C-26482 Circular PIN 19 POS Solder ST Cable Mount 19 Terminal 1 Port
Amphenol IndustrialPT06P-14-19P
Conn MIL-C-26482 Circular PIN 19 POS Solder ST Cable Mount 19 Terminal 1 Port
Amphenol IndustrialPT05A-14-19P
MIL Series Connector, 19 Contact(s), Aluminium Alloy, Male, Solder Terminal, Plug

Descriptions

Descriptions of Eaton 85106EC1419P50 provided by its distributors.

MIL Series Connector, 19 Contact(s), Aluminium Alloy, Male, Solder Terminal, Plug
Conn Circular PIN 19 POS Solder ST Cable Mount 19 Terminal 1 Port
Plug,851 series, strt, solder, size14,19pin
CONN PLUG MALE 19P GOLD SLDR CUP
PLUG WITH CABLE, CLAMP, 19WAY; Product Range:851 Series; Circular Connector Shell Style:Cable Mount Plug; No. of Contacts:19Contacts; Circular Contact Type:Solder Pin; Coupling Style:Bayonet; Insert Arrangement:14-19; Co
PLUG WITH CABLE, CLAMP, 19WAY; Connector Type:Circular Industrial; Series:851; Connector Body Material:Aluminium Alloy; Gender:Plug; Connector Mounting Orientation:Cable; Connector Shell Size:14; Insert Arrangement:14-19; No. of Contacts:19; Contact Termination:Solder; Contact Material:Copper Alloy; Contact Plating:Gold; Connector Insert Type:14-19; Connector Type:Circular; Contact Material:Copper Alloy; Contact Plating:Gold; Contact Resistance:5ohm; Contact Style:Pin; Insulation Resistance:5000ohm; Material:aluminium alloy; Max Operating Temperature:125°C; Min Temperature Operating:-55°C; Mounting Type:Cable; No. of Mating Cycles:500; No. of Ways:19; Termination Method:Solder; Male Contact Material:Copper Alloy; Male Contact Plating:pre tininng or gold

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 851-06EC14-19P-50
  • 851-06EC14-19P50
  • 851-06EC1419P50
  • 85106EC1419P50.