Eaton 85106E2041P50

MIL Series Connector, 41 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
$ 61.18

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 85106E2041P50.

IHS

Datasheet76 pages6 years ago
Datasheet80 pages9 years ago
Datasheet1 page17 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.09%

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2009-02-09

Related Parts

Amphenol IndustrialPT06A-20-41P
Conn MIL-C-26482 Circular PIN 41 POS Solder ST Cable Mount 41 Terminal 1 Port
Conn MIL-C-26482 Circular PIN 41 POS Solder ST Cable Mount 41 Terminal 1 Port
Amphenol IndustrialPT05A-20-41P
Conn MIL-C-26482 Circular PIN 41 POS Solder ST Box Mount 41 Terminal 1 Port
ITT / CannonKPT06E20-41PW
Conn MIL-C-26482 Circular PIN 41 POS Solder ST Cable Mount 41 Terminal 1 Port
ITT / CannonKPT06E2041PY
Conn MIL-C-26482 Circular PIN 41 POS Solder ST Cable Mount 41 Terminal 1 Port
Amphenol IndustrialPT01E-20-41P(SR)
Conn MIL-C-26482 Circular PIN 41 POS Solder ST Cable Mount 41 Terminal 1 Port

Descriptions

Descriptions of Eaton 85106E2041P50 provided by its distributors.

MIL Series Connector, 41 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Conn Circular PIN 41 POS Solder ST Cable Mount 41 Terminal 1 Port
Olive Green Cadmium MIL-DTL-26482 851 Non-RoHS Compliant Cadmium Circular Connector -55C~125C 7.5A 37.7mm
Straight Plug | Souriau-Sunbank by Eaton 851-06E20-41P-50
SOM851-06E20-41P50 851 SERIES PLUG BACKNUT PIN
CONN PLUG MALE 41P GOLD SLDR CUP
CONN PLUG MALE 41POS SOLDER CUP
CIRCULAR CONN, CABLE MOUNT PLUG, 20-41; Product Range: 851 Series; Circular Connector Shell Style: Cable Mount Plug; No. of Contacts: 41Contacts; Circular Contact Type: Solder Pin; Coupling Style: Bayonet; Insert Arrangement:

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 851-06E20-41P-50
  • 851-06E20-41P50
  • 851-06E2041P50