Eaton 85106E1626P50

Circular Connector, Mil-C-26482G Series I, Plug, 26, Pin, Solder, Cable Mount
$ 78.175

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 85106E1626P50.

IHS

Datasheet80 pages9 years ago
Datasheet1 page17 years ago

element14 APAC

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-79.26%

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2009-02-09

Related Parts

Amphenol IndustrialPT06A-16-26P
MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Amphenol IndustrialPT06E-16-26P(SR)
Conn MIL-C-26482 Circular PIN 26 POS Solder ST Cable Mount 26 Terminal 1 Port
Amphenol IndustrialPT06A-16-26PW
MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Amphenol IndustrialPT05E-16-26P
MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Amphenol IndustrialPT05A-16-26P
Conn MIL-C-26482 Circular PIN 26 POS Solder ST Box Mount 26 Terminal 1 Port
MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug

Descriptions

Descriptions of Eaton 85106E1626P50 provided by its distributors.

Circular Connector, Mil-C-26482G Series I, Plug, 26, Pin, Solder, Cable Mount
MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Conn Circular PIN 26 POS Solder ST Cable Mount 26 Terminal 1 Port
Straight Plug | Souriau-Sunbank by Eaton 851-06E16-26P-50
SOM851-06E16-26P50 PLUG WITH BACKNUT
CONN PLUG MALE 26P GOLD SLDR CUP
PLUG, MALE, SIZE16, 26WAY, SLDR; Product Range: 851 Series; Circular Connector Shell Style: Cable Mount Plug; No. of Contacts: 26Contacts; Circular Contact Type: Solder Pin; Coupling Style: Bayonet; Insert Arrangement: 16-26;

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 851-06E16-26P-50
  • 851-06E16-26P50
  • 851-06E1626P50