Eaton 85106AC2039S50

MIL Series Connector, 39 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
$ 73.83

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 85106AC2039S50.

IHS

Datasheet76 pages7 years ago
Datasheet80 pages9 years ago
Datasheet1 page17 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Related Parts

MIL Series Connector, 39 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Conn Circular SKT 39 POS Solder ST Cable Mount 39 Terminal 1 Port
MIL Series Connector, 39 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
ITT / CannonKPT06A20-39P
Conn MIL-C-26482 Circular PIN 39 POS Solder ST Cable Mount 39 Terminal 1 Port
ITT / CannonKPT06F20-39PW
Conn MIL-C-26482 Circular PIN 39 POS Solder ST Cable Mount 39 Terminal 1 Port
ITT / CannonKPT01E20-39P
Conn MIL-C-26482 Circular PIN 39 POS Solder ST Cable Mount 39 Terminal 1 Port

Descriptions

Descriptions of Eaton 85106AC2039S50 provided by its distributors.

MIL Series Connector, 39 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Conn Circular SKT 39 POS Solder ST Cable Mount 39 Terminal 1 Port
Bayonet Lock,Female Sockets,Plug 39pin Aluminum Alloy 7.5A,13A , , 52mm
"851 39C 37#20, 2#16 Skt Plug" |Souriau-Sunbank/eaton 85106AC2039S50
Straight Plug | Souriau-Sunbank by Eaton 851-06AC20-39S-50
CONN PLUG FMALE 39P GOLD SLD CUP
CIRCULAR CONN, CABLE MOUNT PLUG, 20-39; Product Range: 851 Series; Circular Connector Shell Style: Cable Mount Plug; No. of Contacts: 39Contacts; Circular Contact Type: Solder Socket; Coupling Style: Bayonet; Insert Arrangeme

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 851-06AC20-39S-50
  • 851-06AC20-39S50
  • 851-06AC2039S50