Eaton 85102R84SB

MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
$ 35.65

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 85102R84SB.

IHS

Datasheet80 pages9 years ago

element14 APAC

Inventory History

3 month trend:
-8.06%

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-06-11

Related Parts

Bayonet Lock,Female Sockets,Receptacle 4pin Aluminum Alloy 7.5A , , 31.68mm*32.1mm
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Bayonet Lock,Female Sockets,Receptacle 4pin Aluminum Alloy 7.5A , , 32.73mm*26.7mm
Circular Connector, CA-B, Wall Mount Receptacle, 4 Contacts, Crimp Pin, Reverse Bayonet, 14S-2
Conn Circular SKT 4 POS Crimp ST Box Mount 4 Terminal 1 Port Automotive
Conn Circular PIN 4 POS Crimp ST Box Mount 4 Terminal 1 Port Automotive

Descriptions

Descriptions of Eaton 85102R84SB provided by its distributors.

MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Conn Circular SKT 4 POS Crimp ST Flange Mount 4 Terminal 1 Port
Bayonet Lock,Female Sockets,Receptacle 4pin Aluminum Alloy 7.5A , , 32.35mm*20.99mm
BX MT RECP SZ8 N OD BACKNUT 08-04 SKT
CONN RCPT FMALE 4POS GOLD CRIMP
CIRCULAR CONN, WALL MOUNT RCPT, 8-4; Product Range: 851 Series; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 4Contacts; Circular Contact Type: Crimp Socket; Coupling Style: Bayonet; Insert Arrangeme

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 851-02R8-4SB