Eaton 85102E2024S50

MIL Series Connector, 24 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
$ 64.1

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 85102E2024S50.

IHS

Datasheet80 pages9 years ago
Datasheet1 page17 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-42.48%

Related Parts

MIL Series Connector, 24 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialPT02E-20-24S(025)
MIL Series Connector, 24 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialPT02A-20-24S(025)
MIL Series Connector, 24 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
ITT / CannonKPT02E20-24SY
Conn MIL-C-26482 Circular SKT 24 POS Solder ST Box Mount 24 Terminal 1 Port
ITT / CannonKPT02E20-24SX
Conn MIL-C-26482 Circular SKT 24 POS Solder ST Box Mount 24 Terminal 1 Port
ITT / CannonKPT02A20-24S
Conn MIL-C-26482 Circular SKT 24 POS Solder ST Box Mount 24 Terminal 1 Port

Descriptions

Descriptions of Eaton 85102E2024S50 provided by its distributors.

MIL Series Connector, 24 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Conn Circular SKT 24 POS Solder ST Flange Mount 24 Terminal 1 Port
Bayonet Lock,Female Sockets,Receptacle 24pin Aluminum Alloy 7.5A , , 26.67mm*36.89mm
24Way Pmnt Conn RECP, Socket Contacts, Size 20,Bayonet Coupling, MIL-DTL-26482
BX MT RECP SZ20 N OD BACKNUT 20-24 SKT
CONN RCPT FMALE 24P GOLD SLD CUP
CIRCULAR CONN, WALL MOUNT RCPT, 20-24; Product Range: 851 Series; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 24Contacts; Circular Contact Type: Solder Socket; Coupling Style: Bayonet; Insert Arran

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 851-02E20-24S50