Eaton 85100E1418P50

MIL Series Connector, 18 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
$ 39.98

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 85100E1418P50.

IHS

Datasheet76 pages6 years ago
Datasheet80 pages9 years ago
Datasheet1 page17 years ago

Farnell

RS (Formerly Allied Electronics)

Arrow Electronics

Inventory History

3 month trend:
-14.98%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2019-08-12

Related Parts

Amphenol IndustrialPT02A-14-18S(025)
MIL Series Connector, 18 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
AmphenolPT02A14-18SX
Conn MIL-C-26482 Circular SKT 18 POS Solder ST Box Mount 18 Terminal 1 Port
Amphenol IndustrialPT04A-14-18P
Conn MIL-C-26482 Circular PIN 18 POS Solder ST Panel Mount 18 Terminal 1 Port
ITT / CannonKPT02E14-18SY
Conn MIL-C-26482 Circular SKT 18 POS Solder ST Box Mount 18 Terminal 1 Port
Amphenol IndustrialPT04E-14-18P
Conn MIL-C-26482 Circular PIN 18 POS Solder ST Panel Mount 18 Terminal 1 Port
AmphenolPT02A14-18SZ
Conn MIL-C-26482 Circular SKT 18 POS Solder ST Box Mount 18 Terminal 1 Port

Descriptions

Descriptions of Eaton 85100E1418P50 provided by its distributors.

MIL Series Connector, 18 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Conn Circular PIN 18 POS Solder ST Flange Mount 18 Terminal 1 Port
Bayonet Lock,Male Pins,Receptacle 18pin Aluminum Alloy 7.5A , , 36.2mm*26.54mm
Wall Mount Receptacle | Souriau-Sunbank by Eaton 851-00E14-18P-50
851 18C 18#20 Pin Recp |Souriau-Sunbank / Eaton 85100E1418P50
CONN RCPT MALE 18P GOLD SLDR CUP
CIRCULAR CONN, WALL MOUNT RCPT, 14-18; Product Range: 851 Series; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 18Contacts; Circular Contact Type: Solder Pin; Coupling Style: Bayonet; Insert Arrangem

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 851-00E14-18P-50
  • 851-00E14-18P50
  • 851-00E1418P50