Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol 97-18-12P

Amphenol Industrial 97-18-12P. Circular Insert, Pin, 6WAY, Solder
$ 6.029
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol 97-18-12P.

Farnell

Datasheet44 pages20 years ago
Datasheet44 pages20 years ago

element14 APAC

Electro Sonic

Newark

Master Electronics

Inventory History

3 month trend:
-32.21%

Related Parts

Amphenol97-16S-1P
97 Non-RoHS Compliant IP67 2005 Circular Connector 16AWG -55C~125C 13A 700V
Amphenol97-18-11P
Circular Connector Insert Size 18 5 pos. Silver Plated
Amphenol97-18-10P
4 Position Circular Connector Insert, Male Pins Solder Cup
Circular Connector, MIL-DTL-5015 Series, Box Mount Receptacle, 7 Contacts, Solder Pin, Threaded
Amphenol97-20-16P
CONTACT, INDUSTRIAL INSERT PLUG, 9-C, SOLDER, SZ 20, 97 SERIES, 97 SERIES
Amphenol Industrial97-18-1P(431)
connector component, insert only, size 18, 10 #16 solder pin contact, rohs compliant

Descriptions

Descriptions of Amphenol 97-18-12P provided by its distributors.

AMPHENOL INDUSTRIAL 97-18-12P. CIRCULAR INSERT, PIN, 6WAY, SOLDER
INSERT, SZ 18 6 #16, SOLDER CUP PIN, MIL-5015 TYPE, 97 SERIES
Electrical Connector Cylindrical
MIL-5015 97 THREADED INSERT ASSY
6 Pin - Solder Contacts 5015 Commercial Insert
Conn Contact M 1 POS Solder ST 1Terminal 1Port
Contact PIN Solder ST Automotive Medical
Insert,Male Pins Solder pad 6pin silver
97 Series Accessories 6 PIN CONTACTS
Amphenol (AIO) Insert Only 97s
CONN MALE INSERT 6P SOLDER CUP
CIRCULAR INSERT, PIN, 6 WAY; Product Range: 97 Series; No. of Contacts: 6Contacts; Contact Gender: Pin; Contact Termination Type: Solder; Contact Plating: Silver Plated Contacts; For Use With: Size 18 Shells; Insert Arrangemen

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • 97-18-12P.
  • 9718-12P
  • 971812P