Solid State Manufacturing 85HF60

Diode Gen Purp 600V 85A DO5
$ 13.96

Price and Stock

Descriptions

Descriptions of Solid State Manufacturing 85HF60 provided by its distributors.

DIODE GEN PURP 600V 85A DO5
DO5 85 AMP SILICON RECTFIER KK
Standard Diode, 85A, 600V, Do-5; Repetitive Peak Reverse Voltage:600V; Average Forward Current:85A; Forward Voltage Max:1.3V; Diode Module Configuration:-; Diode Case Style:Do-5; No. Of Pins:2Pins; Operating Temperature Max:150°C Rohs Compliant: Yes |Solid State 85HF60

Manufacturer Aliases

Solid State Manufacturing has several brands around the world that distributors may use as alternate names. Solid State Manufacturing may also be known as the following names:

  • SOLID STATE
  • SOLID STATE INC
  • SOLID STATE INCORPORATED
  • HIGH VOLTAGE SEMICONDUCTOR INC
  • SOLID POWER CORP
  • SOLID SATE
  • HI-TRON SEMICONDUCTOR CORP
  • POWERTECH INC
  • SWAMPSCOTT ELECTRONICS CO INC
  • SOLID STATE INC - SST
  • INTERNATIONAL DEVICES INC
  • SOLID STATE INCORP
  • SSI
  • Solid State Manufacuring
  • Solid State Inc Manufacturing
  • SPACE POWER ELECTRONICS INC