Solid State Manufacturing 2N4992

Silicon Unilateral Switch Sus Package TO-92
$ 2.55
Datasheet

Price and Stock

DistributorSKUMinPkg
RS (Formerly Allied Electronics)2N4992010Bulk
14h

Datasheets & Documents

Download datasheets and manufacturer documentation for Solid State Manufacturing 2N4992.

Farnell

Datasheet1 page17 years ago

RS (Formerly Allied Electronics)

Descriptions

Descriptions of Solid State Manufacturing 2N4992 provided by its distributors.

SILICON UNILATERAL SWITCH SUS PACKAGE TO-92
BILATERAL SWITCH, 5MA,TO-92; Breakover Voltage Min:7.5V; Breakover Voltage Max:9V; Breakover Current Max:500nA; Diac / Sidac Case Style:TO-92; No. of Pins:3Pins; Type:SIDAC; Operating Temperature Max: 67R1097
Bilateral Switch, 5Ma,to-92; Tensión Máxima De Apagado Repetitiva, Vdrm:-; Corriente De Trigger Compuerta Máx. (Qi), Igt:5Ma; Corriente Rms De Encendido It(Rms):200Ma; Corrie. Máx. Transitoria, No Repet., Itsm 50Hz:1A |Solid State 2N4992

Manufacturer Aliases

Solid State Manufacturing has several brands around the world that distributors may use as alternate names. Solid State Manufacturing may also be known as the following names:

  • SOLID STATE
  • SOLID STATE INC
  • SOLID STATE INCORPORATED
  • HIGH VOLTAGE SEMICONDUCTOR INC
  • SOLID POWER CORP
  • SOLID SATE
  • HI-TRON SEMICONDUCTOR CORP
  • POWERTECH INC
  • SWAMPSCOTT ELECTRONICS CO INC
  • SOLID STATE INC - SST
  • INTERNATIONAL DEVICES INC
  • SOLID STATE INCORP
  • SSI
  • Solid State Manufacuring
  • Solid State Inc Manufacturing
  • SPACE POWER ELECTRONICS INC