SolaHD X47SA

Conduit Outlet Body Rigid Conduit Aluminum X 1-1/4 in
$ 116.13

Submit Request for Quote

Unfortunately we do not know of any distributors for X47SA. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of SolaHD X47SA provided by its distributors.

Conduit Outlet Body Rigid Conduit Aluminum X 1-1/4 in
1 1/4 FM7 BODY TYPE X -ALUM
APPLETON ELECTRIC X47-SA Conduit Outlet Body, 1-1/4 In.. More details: Conduit Outlet Body, Copper Free Aluminum, Body Style X, Hub Size 1-1/4 In., Form Form 7, Hazardous Location No, Capacity 20.0 cu. in., Threaded, Back Type Flat, Gray, Special Features Triple Coat Epoxy Coating, Standards UL 514A, UL 514B, C22.2 No. 18.3

Manufacturer Aliases

SolaHD has several brands around the world that distributors may use as alternate names. SolaHD may also be known as the following names:

  • Sola HD
  • Sola HD Canada
  • Sola Heavy Duty
  • SOLAHD/APPLETON GRP
  • SolaHD - Emerson Ind

Part Number Aliases

This part may be known by these alternate part numbers:

  • X47-SA