SolaHD X448

Conduit Outlet Body Rigid Conduit Gray Iron X 1-1/4 in
$ 95.501

Submit Request for Quote

Unfortunately we do not know of any distributors for X448. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of SolaHD X448 provided by its distributors.

Conduit Outlet Body Rigid Conduit Gray Iron X 1-1/4 in
1-1/4 TYPE X FORM 8 BODY
APPLETON ELECTRIC X448 Conduit Outlet Body, Iron, X, 1-1/4 In.. More details: Conduit Outlet Body, Iron, Body Style X, Hub Size 1-1/4 In., Form Form 8, Hazardous Location No, Capacity 25.0 cu. in., Threaded, Back Type Flat, Gray, Special Features Triple Coat Epoxy Coating, Standards UL 514A, UL 514B, C22.2 No. 18.3

Manufacturer Aliases

SolaHD has several brands around the world that distributors may use as alternate names. SolaHD may also be known as the following names:

  • Sola HD
  • Sola HD Canada
  • Sola Heavy Duty
  • SOLAHD/APPLETON GRP
  • SolaHD - Emerson Ind