APPLETON ELECTRIC X150-M Conduit Outlet Body, Iron, X, 1-1/2 In.. More details: Conduit Outlet Body, Iron, Body Style X, Hub Size 1-1/2 In., Form Form 35, Hazardous Location No, Capacity 40.0 cu. in., Threaded, Back Type Flat, Gray, Special Features Triple Coat Epoxy Coating, Standards UL 514A, UL 514B, C22.2 No. 18.3