SolaHD T75M

Conduit Outlet Body Rigid Conduit Malleable Iron T 3/4
$ 26.549

Submit Request for Quote

Unfortunately we do not know of any distributors for T75M. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of SolaHD T75M provided by its distributors.

Conduit Outlet Body Rigid Conduit Malleable Iron T 3/4
3/4 IN T UNILET FORM 35
APPLETON ELECTRIC T75-M Conduit Outlet Body, Iron, T, 3/4 In.. More details: Conduit Outlet Body, Iron, Body Style T, Hub Size 3/4 In., Form Form 35, Hazardous Location No, Capacity 9.5 cu. in., Threaded, Back Type Flat, Gray, Special Features Triple Coat Epoxy Coating, Standards UL 514A, UL 514B, C22.2 No. 18.3

Manufacturer Aliases

SolaHD has several brands around the world that distributors may use as alternate names. SolaHD may also be known as the following names:

  • Sola HD
  • Sola HD Canada
  • Sola Heavy Duty
  • SOLAHD/APPLETON GRP
  • SolaHD - Emerson Ind

Part Number Aliases

This part may be known by these alternate part numbers:

  • T75-M