SolaHD ST45100

45 Degree Fitting For 1IN. Cable
$ 24.012

Price and Stock

DistributorSKUMinPkg
Electronic SupplyST451003
22h

Descriptions

Descriptions of SolaHD ST45100 provided by its distributors.

45 DEGREE FITTING FOR 1in. CABLE
Appleton ST45100 Liquid Tight Connector. Appleton® Conduit Connector Liquidtight Oiltight Raintight Series: ST Series 1 in 45 deg For Use With: Liquidtight Flexible Metallic Conduit Malleable Iron Triple Coated 1.81 in W. Additional Description: APLE-ST45100 1 IN 45 DEG LFMC CONN. Catalog Description: ST Series 45 DEG Liquidtight Connector With Plain Throat Size: 1 IN Connection: Threaded X Compression Material: Malleable Iron Finish: Chromate Epoxy Powder Coat/Zinc Electroplated Thread Length: 3/4 IN Standard: Class I Divisio.

Manufacturer Aliases

SolaHD has several brands around the world that distributors may use as alternate names. SolaHD may also be known as the following names:

  • Sola HD
  • Sola HD Canada
  • Sola Heavy Duty
  • SOLAHD/APPLETON GRP
  • SolaHD - Emerson Ind