SolaHD S1K1500

Ups, 115 VAC, 900 W, 1440 Va, 115 VAC in; (4) 5-15R Out; Nema 5-15P in, 70 Min.
$ 672
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for SolaHD S1K1500.

Master Electronics

Datasheet2 pages18 years ago

Newark

element14

Descriptions

Descriptions of SolaHD S1K1500 provided by its distributors.

UPS, 115 VAC, 900 W, 1440 VA, 115 VAC IN; (4) 5-15R OUT; NEMA 5-15P IN, 70 MIN.
OFF-LINE UPS 1500VA 120V AVR SOLA Part Number S1K1500 NAED #: 78347252999
Ups, 115V, 900W; Power Supply Approvals:Ite; No. Of Outlets:4Outlets; Capacity (Va/W):1.5Kva/900W; Input Voltage Ac Max:144V; Output Voltage:115Vac; Backup Time - Full Load:1Min; Product Range:S1K Series; Length:15"; Width:5.11"rohs Compliant: Na |Solahd S1K1500

Manufacturer Aliases

SolaHD has several brands around the world that distributors may use as alternate names. SolaHD may also be known as the following names:

  • Sola HD
  • Sola HD Canada
  • Sola Heavy Duty
  • SOLAHD/APPLETON GRP
  • SolaHD - Emerson Ind