SolaHD LB500M

5 Form 35 Lb Unilet Threaded
$ 1,416.512

Price and Stock

DistributorSKUMinPkg
GalcoLB500M01
19h

Descriptions

Descriptions of SolaHD LB500M provided by its distributors.

5 FORM 35 LB UNILET THREADED
APPLETON ELECTRIC LB500-M Conduit Outlet Body, Iron, 5 In.. More details: Conduit Outlet Body, Iron, Body Style LB, Hub Size 5 In., Form Form 35, Hazardous Location No, Capacity 756.0 cu. in., Threaded, Back Type Round, Gray, Special Features Triple Coat Epoxy Coating, Standards UL 514A, UL 514B, C22.2 No. 18.3

Manufacturer Aliases

SolaHD has several brands around the world that distributors may use as alternate names. SolaHD may also be known as the following names:

  • Sola HD
  • Sola HD Canada
  • Sola Heavy Duty
  • SOLAHD/APPLETON GRP
  • SolaHD - Emerson Ind

Part Number Aliases

This part may be known by these alternate part numbers:

  • LB500-M