SolaHD LB350M

Conduit Outlet Body Rigid Conduit Malleable Iron LB 3-1/2 in
$ 499.402

Price and Stock

DistributorSKUMinPkg
GalcoLB350M01
5h

Descriptions

Descriptions of SolaHD LB350M provided by its distributors.

Conduit Outlet Body Rigid Conduit Malleable Iron LB 3-1/2 in
APPLETON ELECTRIC LB350-M Conduit Outlet Body, Iron, 3-1/2 In.. More details: Conduit Outlet Body, Iron, Body Style LB, Hub Size 3-1/2 In., Form Form 35, Hazardous Location No, Capacity 300.0 cu. in., Threaded, Back Type Round, Gray, Special Features Triple Coat Epoxy Coating, Standards UL 514A, UL 514B, C22.2 No. 18.3

Manufacturer Aliases

SolaHD has several brands around the world that distributors may use as alternate names. SolaHD may also be known as the following names:

  • Sola HD
  • Sola HD Canada
  • Sola Heavy Duty
  • SOLAHD/APPLETON GRP
  • SolaHD - Emerson Ind

Part Number Aliases

This part may be known by these alternate part numbers:

  • LB350-M