APPLETON ELECTRIC FSK-2TS Weatherproof Cover, Steel, 4-5/8 In.D. More details: Weatherproof Cover, Mounting Box FS and FD Two Gang Cast Hub Device Box Covers for Ridge Top Boxes, For Use With (2) Square Handle Tumbler, and Toggle Flush Switches, Mounting Orientation Vertical, Lid Style No Lid, Number of Gangs 2, Cover Material Steel, Color Gray, Height 4-5/8 In., Width 4-5/8 In., Standards UL 514A, Includes Screws and Gasket