SolaHD FSK2BCA

2 Gang Vaportite Alum Cover
$ 52.154

Price and Stock

DistributorSKUMinPkg
GalcoFSK2BCA05
22h

Descriptions

Descriptions of SolaHD FSK2BCA provided by its distributors.

2 GANG VAPORTITE ALUM COVER
APPLETON ELECTRIC FSK-2B-CA Weatherproof Cover, Aluminum, 2 Gangs. More details: Weatherproof Cover, Mounting Box FS and FD Two Gang Cast Hub Device Box Covers for Ridge Top Boxes, For Use With Ridge Top Boxes, Mounting Orientation Horizontal or Vertical, Lid Style No Lid, Number of Gangs 2, Cover Material Copper-Free Aluminum, Color Gray, Height 4-5/8 In., Width 4-5/8 In., Standards UL 514A, Includes Mounting Hardware and Sealing Gasket

Manufacturer Aliases

SolaHD has several brands around the world that distributors may use as alternate names. SolaHD may also be known as the following names:

  • Sola HD
  • Sola HD Canada
  • Sola Heavy Duty
  • SOLAHD/APPLETON GRP
  • SolaHD - Emerson Ind

Part Number Aliases

This part may be known by these alternate part numbers:

  • FSK-2B-CA