SolaHD FSC150L

Cast Device Box 1 Gang Malleable Iron
$ 50.336

Price and Stock

DistributorSKUMinPkg
GalcoFSC150L01
10h

Descriptions

Descriptions of SolaHD FSC150L provided by its distributors.

Cast Device Box 1 Gang Malleable Iron
CAST DEV BOX SGL GANG 1/2 IN
APPLETON ELECTRIC FSC-1-50L Weatherproof Box, 1Gang, 1Inlet, 2.00"D. More details: Weatherproof Electrical Box, Number of Gangs 1, Number of Inlets 1, Length 4.56 In., Width 2.81 In., Depth 2.00 In., Hub Size 1/2 In., Color Gray, Bracket Type Lugs, Box Type FSC, Capacity 18.0 cu. in, Description/Special Features Corrosion-Resistant, For Indoor and Outdoor Installations, Material Malleable Iron, Standards UL 514A, C22.2 No. 18.1

Manufacturer Aliases

SolaHD has several brands around the world that distributors may use as alternate names. SolaHD may also be known as the following names:

  • Sola HD
  • Sola HD Canada
  • Sola Heavy Duty
  • SOLAHD/APPLETON GRP
  • SolaHD - Emerson Ind

Part Number Aliases

This part may be known by these alternate part numbers:

  • FSC-1-50L