APPLETON ELECTRIC FD-2-75-A Weatherproof Box, 4.63"L, 45.0cu. in, Alum. More details: Weatherproof Electrical Box, Number of Gangs 2, Number of Inlets 1, Length 4.63 In., Width 4.63 In., Depth 2.69 In., Hub Size 3/4 In., Color Gray, Box Type FD, Capacity 45.0 cu. in, Description/Special Features Provides Full Protection in Damp or Wet Locations per NEC 406.8(B) and CEC, Material Aluminum, Standards UL 514A