SolaHD FD175L

Cast Device Box 1 Gang Malleable Iron
$ 59.059

Price and Stock

DistributorSKUMinPkg
Electronic SupplyFD175L19
17h
GalcoFD175L01
3h

Descriptions

Descriptions of SolaHD FD175L provided by its distributors.

Cast Device Box 1 Gang Malleable Iron
1-GANG FD UNI W/ MTG LUG
APPLETON ELECTRIC FD-1-75L Weatherproof Box, 2.69"D, 25cu.in, Iron. More details: Weatherproof Electrical Box, Number of Gangs 1, Number of Inlets 1, Length 4.56 In., Width 2.81 In., Depth 2.69 In., Hub Size 3/4 In., Color Gray, Bracket Type Lugs, Box Type FD, Capacity 25.0 cu. in, Description/Special Features Corrosion-Resistant, For Indoor and Outdoor Installations, Material Malleable Iron, Standards UL 514A, C22.2 No. 18.1

Manufacturer Aliases

SolaHD has several brands around the world that distributors may use as alternate names. SolaHD may also be known as the following names:

  • Sola HD
  • Sola HD Canada
  • Sola Heavy Duty
  • SOLAHD/APPLETON GRP
  • SolaHD - Emerson Ind

Part Number Aliases

This part may be known by these alternate part numbers:

  • FD-1-75L