SolaHD BU150

Rigid Conduit Bushing 1-1/2 inch Malleable Iron
$ 4.424

Submit Request for Quote

Unfortunately we do not know of any distributors for BU150. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of SolaHD BU150 provided by its distributors.

Rigid Conduit Bushing 1-1/2 inch Malleable Iron
1-1/2 IN COND BSHG IRON
Appleton BU150 Electrical Bushing. Appleton® Conduit Bushing Non-Grounding 1-1/2 in Trade 302 deg F Malleable Iron Zinc Electroplated Finish 2.16 in Dia x 0.63 in H Dimensions. Additional Description: APLE-BU150 1-1/2 IN COND BSHG IRON. Catalog Description: Conduit Bushing Size: 1-1/2 IN Material: Malleable Iron Finish: Zinc Electroplate Connection: Threaded Dimensions: 0.63 IN Height X 2.16 IN Diameter Standard: UL 514B E14814 CSA C22.2 No. 18.3 CSA 065178 NEMA FB-1 For Use With L.

Manufacturer Aliases

SolaHD has several brands around the world that distributors may use as alternate names. SolaHD may also be known as the following names:

  • Sola HD
  • Sola HD Canada
  • Sola Heavy Duty
  • SOLAHD/APPLETON GRP
  • SolaHD - Emerson Ind

Part Number Aliases

This part may be known by these alternate part numbers:

  • BU-150