Descriptions of SolaHD APPLB50A provided by its distributors.
Appleton APPLB50A Conduit Outlet Body. Appleton UNILETS Conduit Outlet Body, Type LB, 1/2 in Hub, 2 Hubs, 4 cu-in, 85, NEMA FB-1 Enclosure, Tapered FNPT, Surface Mount, Pressure Cast Aluminum, Epoxy Powder Coated, 4.31 in L x 2.06 in H. Additional Description: APLE-APPLB50A 1/2 FORM 85 UNILET. Catalog Description: Form 85 UNILETS Type LB Conduit Outlet Body, Hub Size: 1/2 IN, Form: 85, Length: 4.31 IN, Height: 2.06 IN, Material: Pressure Cast Aluminum, Finish: Epoxy Powder Coat, Connection: Tapered Female Threaded, Standard: UL 514A, UL 514B, UL File Number E2527, CSA C22.2 No. 18.3, CSA 065183, NEMA FB-1, For Use With Rigid Steel, Rigid Aluminum Conduit, IMC And EMT.