Sola/Hevi-Duty SLCASB-CVR

Cover For Sl Case B Sola Part Number Slcasbcvr Naed #: 78347260145
$ 47.86
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Sola/Hevi-Duty SLCASB-CVR.

Electro Sonic

Datasheet4 pages14 years ago
Datasheet4 pages15 years ago
Datasheet4 pages20 years ago

Mouser

element14

Inventory History

3 month trend:
-14.29%

Related Parts

Hammond1590J
Aluminum die cast enclosure, (L x W x H) 145 x 95 x 48 mm, natural, IP54, 1590J
Aluminum enclosure, (L x W x H) 160 x 103 x 53 mm, black (RAL 9005), IP54, 1455N1601BK
Hammond1455Q1601
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, EXTRUDED, NATURAL,6.3X4.74X2.03 IN,1455SERIES
Bud IndustriesAN-1304-A
Bud Industries AN-1304-A Aluminum Enclosure, 4.5x3.5x2.2 in, AN-A Series

Descriptions

Descriptions of Sola/Hevi-Duty SLCASB-CVR provided by its distributors.

COVER FOR SL CASE B SOLA Part Number SLCASBCVR NAED #: 78347260145
POWER SUPPLY, COVER FOR CASE B, 4.87 IN. L X 7.00 IN. W X 2.75 IN. H
Cover Linear and Switching Power Supplies
Linear Power Supply COVER FOR SL CASE B
EGS Sola- HD COVER FOR SL CASE B
POWER SUPPLY SAFETY COVER; For Use With:; POWER SUPPLY SAFETY COVER; For Use With:Sola Hevi-Duty SLS Series Linear Power Supply Style B; Accessory Type:Safety Cover; Product Range:-; Available until stocks are exhausted

Manufacturer Aliases

Sola/Hevi-Duty has several brands around the world that distributors may use as alternate names. Sola/Hevi-Duty may also be known as the following names:

  • SOLA
  • SOLAHD
  • SOLA ELECTRIC
  • SOLTRN
  • Sola Heavy Duty
  • Sola Regulator
  • SOLA ELECTRIC CORP
  • SOLA ELECTRIC ACCT
  • Sola/Hevi-Duty Electric
  • SOLAR ELECTRONICS COMPANY
  • Emerson SolarHD
  • SOLA ELECTRIC C/OLESCO INC ACCT
  • Sola
  • Hevi-Duty

Part Number Aliases

This part may be known by these alternate part numbers:

  • SLCASBCVR