Sola/Hevi-Duty S4K2U2000C

UPS ON LINE 2000VA 120V 3G SOLA Part Number S4K2U2000C NAED #: 78347200610
$ 4,454.385
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sola/Hevi-Duty S4K2U2000C.

Master Electronics

Datasheet11 pages7 years ago

Newark

RS (Formerly Allied Electronics)

element14

Descriptions

Descriptions of Sola/Hevi-Duty S4K2U2000C provided by its distributors.

UPS ON LINE 2000VA 120V 3G SOLA Part Number S4K2U2000C NAED #: 78347200610
UPS Online Rackmount/Tower 110V/115V/120V/127V 1800W 2000VA
UPS; ON LINE; 2000VA; 120V; 3G | SolaHD S4K2U2000-C
1.8KW 6 120V 500.4mm*430mm*86.4mm
UPS, 2KVA / 1.8KW, 127VAC; Power Supply Applications:ITE; No. of Outlets:6Outlets; Capacity (VA / W):2kVA / 1.8kW; Input Voltage AC Max:120V; Output Voltage:127VAC; Backup Time - Full Load:3min; Product Range:S4K2U-C Series RoHS Compliant: NA

Manufacturer Aliases

Sola/Hevi-Duty has several brands around the world that distributors may use as alternate names. Sola/Hevi-Duty may also be known as the following names:

  • SOLA
  • SOLAHD
  • SOLA ELECTRIC
  • SOLTRN
  • Sola Heavy Duty
  • Sola Regulator
  • SOLA ELECTRIC CORP
  • SOLA ELECTRIC ACCT
  • Sola/Hevi-Duty Electric
  • SOLAR ELECTRONICS COMPANY
  • Emerson SolarHD
  • SOLA ELECTRIC C/OLESCO INC ACCT
  • Sola
  • Hevi-Duty

Part Number Aliases

This part may be known by these alternate part numbers:

  • S4K2U2000-C