Descriptions of Sola/Hevi-Duty HS5F7.5AS provided by its distributors.
Sola/Hevi-Duty HS5F75AS Automation Transformer. SolaHD Automation Transformer, Encapsulated Non-Ventilated, Series: HS5, 240/480 VAC Primary, 120/240 VAC Secondary, 7.5 kVA Power, 60 Hz Frequency, 1 ph, 15.6/62.5/31.3 A Maximum, Wire Lead Connection, Wall Mounting, 200 deg C Insulation, NEMA 3R Enclosure, 115 deg C, Rolled Steel Housing Material, 9 in L x 14 in W x 17 in H Dimensions. Additional Description: SOLA-HS5F7.5AS 7.5KVA 240X480-120/240. Catalog Description: Transformers, Low Voltage, Single Phase, Shielded, KVA Rating: 7.5 KVA, Primary Voltage: 240 x 480 VAC @ 60 Hz, Secondary Voltage/Hz: 120 x 240 AC @ 60HZ, Taps: 115 Degree C, Winding Material: Mounting Holes in the Enclosure, Mounting: UL-3R, Enclosure Ty.