Sola/Hevi-Duty HS1B75

Sola Hd HS1B75 Distribution Transformer, 0.075KVA 240X480-120/240,
$ 80.16
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sola/Hevi-Duty HS1B75.

Electro Sonic

Datasheet10 pages12 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Sola/Hevi-Duty HS1B75 provided by its distributors.

SOLA HD HS1B75 DISTRIBUTION TRANSFORMER,0.075KVA 240X480-120/240,
Transformer General-Purpose; 1 Phase; 60Hz; 0.075 kVA
Compliant Brackets 101.6 mm 152.4 mm 76.2 mm 2.599991 kg 120 75 W
Solahd/Appleton Grp 0075Kva 240X480-120/240
PWR XFMR LAMINATED 75VA CHAS MT
Distribution Transformer, 120/240V, 75Va; Wall Mount Transformer Type:Non-Encapsulated Non-Ventilated; Secondary Voltages:120V, 240V; Power Rating:75Va; Frequency Range:60Hz; Product Range:Hs Series; Current Rating:625Ma Rohs Compliant: Yes |Solahd HS1B75

Manufacturer Aliases

Sola/Hevi-Duty has several brands around the world that distributors may use as alternate names. Sola/Hevi-Duty may also be known as the following names:

  • SOLA
  • SOLAHD
  • SOLA ELECTRIC
  • SOLTRN
  • Sola Heavy Duty
  • Sola Regulator
  • SOLA ELECTRIC CORP
  • SOLA ELECTRIC ACCT
  • Sola/Hevi-Duty Electric
  • SOLAR ELECTRONICS COMPANY
  • Emerson SolarHD
  • SOLA ELECTRIC C/OLESCO INC ACCT
  • Sola
  • Hevi-Duty