Sola/Hevi-Duty HS12F1.5AS

Transformer 120/208, 240, 277VAC Primary 120/240VAC A Secondary Hs Series
$ 516.3
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Sola/Hevi-Duty HS12F1.5AS.

Electro Sonic

Datasheet10 pages12 years ago

Farnell

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-52.70%

Descriptions

Descriptions of Sola/Hevi-Duty HS12F1.5AS provided by its distributors.

TRANSFORMER 120/208, 240, 277VAC PRIMARY 120/240VAC A SECONDARY HS SERIES
General-Purpose Distribution Transformer; Primary Voltages:120V / 208V / 240V / 277V; Secondary Voltages:2 x 120V; Current Rating:12.5A; Power Rating:1.5kVA; Approval Bodies:CSA / UL; External Depth:7"; External Height:12"
General Purpose Distribution Transformer; Potencia Nominal:1.5Kva; Transformador De Aislamiento Tensión Primaria:120V, 208V, 240V, 277V; Tensiones Del Secundario:2 X 120V; Intensidad Nominal:12.5A; Tipo De Conector:-; Frecuencia:60Hz |Solahd HS12F1.5AS

Manufacturer Aliases

Sola/Hevi-Duty has several brands around the world that distributors may use as alternate names. Sola/Hevi-Duty may also be known as the following names:

  • SOLA
  • SOLAHD
  • SOLA ELECTRIC
  • SOLTRN
  • Sola Heavy Duty
  • Sola Regulator
  • SOLA ELECTRIC CORP
  • SOLA ELECTRIC ACCT
  • Sola/Hevi-Duty Electric
  • SOLAR ELECTRONICS COMPANY
  • Emerson SolarHD
  • SOLA ELECTRIC C/OLESCO INC ACCT
  • Sola
  • Hevi-Duty

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS12F15AS