Sola/Hevi-Duty E200

Transformer 200VA 240/480VAC Primary 120VAC Secondary, Panel Mount Sbe Series
$ 95.51
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sola/Hevi-Duty E200.

Electro Sonic

Datasheet2 pages17 years ago

Newark

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-9.52%

Descriptions

Descriptions of Sola/Hevi-Duty E200 provided by its distributors.

TRANSFORMER 200VA 240/480VAC PRIMARY 120VAC SECONDARY, PANEL MOUNT SBE SERIES
Encapsulated/Pc Board Transformer; Pcb Transformer Type:Encapsulated; Secondary Voltages:110V, 115V, 120V; Power Rating:200Va; Frequency Range:50Hz/60Hz; Winding Type:-; Current Rating:-; Isolation Voltage:-; External Depth:4.79" Rohs Compliant: Yes |Solahd E200
Sola/Hevi-Duty E200 Control Transformer. SolaHD Control Transformer, Encapsulated, Series: SBE, 240/480 VAC Primary, 120 VAC Secondary, 0.2 kVA Power, 50/60 Hz Frequency, 1 ph, Wire Lead Connection, Surface Mounting, 105 deg C Insulation, IP20 Enclosure, 131 deg F, 4.48 in L x 4.5 in W x 3.89 in H Dimensions. Additional Description: SOLA-E200 0.200KVA 240X480-120 TRANSFORMER. Catalog Description: Encapsulated Industrial Control Transformer 200VA, Volts Primary: 220x440, 230x460, 240x 480, Volts Secondary: 110, 115, 120, Frequency 50/60 HZ/60 HZ.

Manufacturer Aliases

Sola/Hevi-Duty has several brands around the world that distributors may use as alternate names. Sola/Hevi-Duty may also be known as the following names:

  • SOLA
  • SOLAHD
  • SOLA ELECTRIC
  • SOLTRN
  • Sola Heavy Duty
  • Sola Regulator
  • SOLA ELECTRIC CORP
  • SOLA ELECTRIC ACCT
  • Sola/Hevi-Duty Electric
  • SOLAR ELECTRONICS COMPANY
  • Emerson SolarHD
  • SOLA ELECTRIC C/OLESCO INC ACCT
  • Sola
  • Hevi-Duty