Sola/Hevi-Duty E100

Transformer 100VA 240/480VAC Primary 120VAC Secondary, Panel Mount Sbe Series
$ 65.013
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sola/Hevi-Duty E100.

Farnell

Datasheet5 pages14 years ago

Electro Sonic

element14

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-21.14%

Descriptions

Descriptions of Sola/Hevi-Duty E100 provided by its distributors.

TRANSFORMER 100VA 240/480VAC PRIMARY 120VAC SECONDARY, PANEL MOUNT SBE SERIES
Power Transformer 100VA 8 Terminal Screw Terminal Flange Mount
Compliant Flanges, Panel 86.106 mm 117.094 mm 75.184 mm 2.27 kg cULus 60 Hz
SOLA HD E100 CONTROL TRANSFORMER,0.100KVA 240X480-120,
120V Single 100VA 240V,480V Dual,Multiple Taps , 75.184mm*117.094mm
0.100KVA 240X480-120 SOLA Part Number E100 NAED #: 78347253123
Solahd/Appleton Grp 0100Kva 240X480-120
PWR XFMR LAMINATED 100VA CHAS MT
Encapsulated/Pc Board Transformer; Pcb Transformer Type:Encapsulated; Secondary Voltages:110V, 115V, 120V; Power Rating:100Va; Frequency Range:50Hz/60Hz; Winding Type:-; Current Rating:-; Isolation Voltage:-; External Depth:4.61" Rohs Compliant: Yes |Solahd E100

Manufacturer Aliases

Sola/Hevi-Duty has several brands around the world that distributors may use as alternate names. Sola/Hevi-Duty may also be known as the following names:

  • SOLA
  • SOLAHD
  • SOLA ELECTRIC
  • SOLTRN
  • Sola Heavy Duty
  • Sola Regulator
  • SOLA ELECTRIC CORP
  • SOLA ELECTRIC ACCT
  • Sola/Hevi-Duty Electric
  • SOLAR ELECTRONICS COMPANY
  • Emerson SolarHD
  • SOLA ELECTRIC C/OLESCO INC ACCT
  • Sola
  • Hevi-Duty

Part Number Aliases

This part may be known by these alternate part numbers:

  • E100.