Sola/Hevi-Duty E075

Transformer 75VA 240/480VAC Primary 120VAC Secondary, Panel Mount Sbe Series
$ 57.693
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sola/Hevi-Duty E075.

Electro Sonic

Datasheet2 pages17 years ago

Newark

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+76.92%

Descriptions

Descriptions of Sola/Hevi-Duty E075 provided by its distributors.

TRANSFORMER 75VA 240/480VAC PRIMARY 120VAC SECONDARY, PANEL MOUNT SBE SERIES
Power Transformer 75VA 8 Terminal Screw Terminal Flange Mount
Compliant Flanges, Panel 86.106 mm 110.744 mm 75.184 mm 1.81 kg cULus 60 Hz
120V Single 75VA 240V,480V Dual,Multiple Taps , 75.184mm*110.744mm
0.075KVA 240X480-120 SOLA Part Number E075 NAED #: 78347253122
CONTROL TRANSFORMER,0.075KVA 240X480-120,
Solahd/Appleton Grp 0075Kva 240X480-120
EGS Sola- HD 0.075KVA 240X480-120
PWR XFMR LAMINATED 75VA CHAS MT
Encapsulated/Pc Board Transformer; Pcb Transformer Type:Encapsulated; Secondary Voltages:110V, 115V, 120V; Power Rating:75Va; Frequency Range:50Hz/60Hz; Winding Type:-; Current Rating:-; Isolation Voltage:-; External Depth:4.36" Rohs Compliant: Yes |Solahd E075

Manufacturer Aliases

Sola/Hevi-Duty has several brands around the world that distributors may use as alternate names. Sola/Hevi-Duty may also be known as the following names:

  • SOLA
  • SOLAHD
  • SOLA ELECTRIC
  • SOLTRN
  • Sola Heavy Duty
  • Sola Regulator
  • SOLA ELECTRIC CORP
  • SOLA ELECTRIC ACCT
  • Sola/Hevi-Duty Electric
  • SOLAR ELECTRONICS COMPANY
  • Emerson SolarHD
  • SOLA ELECTRIC C/OLESCO INC ACCT
  • Sola
  • Hevi-Duty