Sola/Hevi-Duty E050

Transformer, 50VA, 1Ph, Open, Pri: 240x480V, Sec: 120V 60Hz, Includes Secondary Fuseholder
$ 53.916
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sola/Hevi-Duty E050.

element14 APAC

Datasheet5 pages14 years ago

Electro Sonic

Farnell

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+18.57%

Descriptions

Descriptions of Sola/Hevi-Duty E050 provided by its distributors.

Transformer, 50VA, 1Ph, Open, Pri: 240x480V, Sec: 120V 60Hz, Includes Secondary Fuseholder
TRANSFORMER 50VA 240/480VAC PRIMARY 120VAC SECONDARY, PANEL MOUNT SBE SERIES
Encapsulated/Pc Board Transformer; Pcb Transformer Type:Encapsulated; Secondary Voltages:110V, 115V, 120V; Power Rating:50Va; Frequency Range:50Hz/60Hz; Winding Type:-; Current Rating:-; Isolation Voltage:-; External Depth:3.99" Rohs Compliant: Yes |Solahd E050

Manufacturer Aliases

Sola/Hevi-Duty has several brands around the world that distributors may use as alternate names. Sola/Hevi-Duty may also be known as the following names:

  • SOLA
  • SOLAHD
  • SOLA ELECTRIC
  • SOLTRN
  • Sola Heavy Duty
  • Sola Regulator
  • SOLA ELECTRIC CORP
  • SOLA ELECTRIC ACCT
  • Sola/Hevi-Duty Electric
  • SOLAR ELECTRONICS COMPANY
  • Emerson SolarHD
  • SOLA ELECTRIC C/OLESCO INC ACCT
  • Sola
  • Hevi-Duty

Part Number Aliases

This part may be known by these alternate part numbers:

  • E050.