Descriptions of Sola/Hevi-Duty CE1500TH provided by its distributors.
ENCAPSULATED TRANSFORMER; Chassis Mount Transformer Type: Encapsulated Industrial Control; Secondary Voltages: 2 x 110V, 2 x 115V, 2 x 120V; Power Rating: 1.5kVA; Frequency Range: 50Hz / 60Hz; Winding Type: -; Current Rating:
Encapsulated Transformer; Potencia Nominal:1.5Kva; Transformador De Aislamiento Tensión Primaria:230V, 400V, 460V; Tensiones Del Secundario:2 X 110V, 2 X 115V, 2 X 120V; Intensidad Nominal:-; Tipo De Conector:- |Solahd CE1500TH
Sola/Hevi-Duty CE1500TH Control Transformer Brand: Sola/Hevi-Duty. Part Number: CE1500TH. SolaHD Control Transformer, Encapsulated, Series: ICE International, 240/415/480 VAC Primary, 120/240 VAC Secondary, 1.5 kVA Power, 50/60 Hz Frequency, 1 ph, Power Factor: 0.5, Panel Mounting, 266 deg F Insulation, IP20 Enclosure, 80 deg C, 6 in L x 6.38 in W x 5.63 in H Dimensions. Additional Description: SOLA-CE1500TH 1.5KVA INTL CE-RATED XFMR TH CONTROL TRANSFORMER. Catalog Description: Features:130 DEG C Insulation System, Standard:UL (CANADA AND US), CE, IEC, ANSI, Wattage:1500VA, Input Voltage:240/415/480, 230/400/460, 220/380/440V AC, Output Voltage:120/240, 115/230, 110/220V AC, Frequency: 50/60 HZ..