Measurand = Vacuum Pressure / Measurement range = -100 ... 100 kPa / Pressure type = Vacuum/low-pressure / Output = PNP / No. of analogue outputs = 0 / No. of digital outputs = 1 / Operating voltage = 12...24 VDC / Load Current mA = 80 / Electrical connection = Cable, 2 m / Pressure connection = R1/8" with M5 Internal Thread / Repeat accuracy max. % = 0.2 / Operating temperature = 0 ... 50 °C / Protection rating = IP 40 / Dimensions W x H x D = 30 x 30 x 42.5 mm