SMC ZSE1-T1-55

ZSE1, Compact Pressure Switch, For ZM Vacuum System
$ 137.705
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for SMC ZSE1-T1-55.

RS (Formerly Allied Electronics)

Datasheet3 pages20 years ago

Inventory History

3 month trend:
+23.00%

Descriptions

Descriptions of SMC ZSE1-T1-55 provided by its distributors.

ZSE1, Compact Pressure Switch, For ZM Vacuum System
SWITCH, VACUUM, NPTF 1/8, M5 X 0.8, 0 TO -101, 200 DEGREES (TRIMMER), IP40
200 REVOLUTION ADJ 12-24VDC INPUT TRIMMER CALIBRATION GROMMET ENTRY
Adjustment Range:200 Degrees (Trimmer) Current, Consumption:17 mA or Less @ 24 VDC Current, Rating:80 mA (Load) Enclosure Type:IP40 Output Type:PNP Open Collector Pressure, Operating:0 to -101 kPa Repeatability:± 1% F.S. or Less Resistance, Insulat

Manufacturer Aliases

SMC has several brands around the world that distributors may use as alternate names. SMC may also be known as the following names:

  • SMC CORPORATION
  • SMC Corporation of America
  • SMSC
  • SMC(Sangdest Microelectronicstronic (Nanjing))
  • SMC CORP
  • SMCCRP
  • SMC Corp of America
  • SMC of America
  • STANDARD MICROSYSTEMS CORPORAT
  • Standard Microsystems
  • STANDARD MICROSYSTEM
  • SMC PNEUMATICS
  • SMC PNEUMATIC
  • SMC DIODE SOLUTIONS
  • SMC PNEUM
  • SMCSEMI
  • SMC FITTINGS
  • SYNERGY MICROWAVE CORP
  • SMC Semiconductor