SMC TU1065BU-20

SMC Pneumatics Polyurethane Tubing; 10mm OD; 6.5mm ID; 20m Roll; Blue
$ 60
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for SMC TU1065BU-20.

RS (Formerly Allied Electronics)

Datasheet20 pages11 years ago
Datasheet5 pages15 years ago

TME

Farnell

Coast Pneumatics

Inventory History

3 month trend:
-8.67%

Supply Chain

Introduction Date2010-09-22
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of SMC TU1065BU-20 provided by its distributors.

SMC Pneumatics Polyurethane Tubing; 10mm OD; 6.5mm ID; 20m Roll; Blue
TUBING, 10MM, BLUE, 20M; Tube Material:Polyurethane; Colour:Blue; External Diame
Blue 20m Long Coil Tubing Without Connector PUR 0.8 MPa; -20 - +60degC
SMC 10MM OD POLYURETHANE TUBING. BLUE. 20 METRES
SMC , PUR, TU, 10mm, 6.5mm, , +60¡ãC
TU, Polyurethane Tubing, Metric Size
TUBING, 10MM, BLUE, 20M; Tube Material: PUR (Polyurethane); Colour: Blue; External Diameter: 10mm; Internal Diameter: 6.5mm; Pressure Max: 0.8MPa; Length: 20m; Product Range: -; SVHC: No SVHC (15-Jun-2015); External Length / Hei

Manufacturer Aliases

SMC has several brands around the world that distributors may use as alternate names. SMC may also be known as the following names:

  • SMC CORPORATION
  • SMC Corporation of America
  • SMSC
  • SMC(Sangdest Microelectronicstronic (Nanjing))
  • SMC CORP
  • SMCCRP
  • SMC Corp of America
  • SMC of America
  • STANDARD MICROSYSTEMS CORPORAT
  • Standard Microsystems
  • STANDARD MICROSYSTEM
  • SMC PNEUMATICS
  • SMC PNEUMATIC
  • SMC DIODE SOLUTIONS
  • SMC PNEUM
  • SMCSEMI
  • SMC FITTINGS
  • SYNERGY MICROWAVE CORP
  • SMC Semiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • TU1065BU20