SMC TU0805R-20

SMC Pneumatics Polyurethane Tubing; 8mm (5/16") OD; 5mm ID; 20m Roll; Red
$ 40
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for SMC TU0805R-20.

TME

Datasheet2 pages11 years ago

RS (Formerly Allied Electronics)

Farnell

Coast Pneumatics

Inventory History

3 month trend:
-38.16%

Descriptions

Descriptions of SMC TU0805R-20 provided by its distributors.

SMC Pneumatics Polyurethane Tubing; 8mm (5/16") OD; 5mm ID; 20m Roll; Red
RED 20M LONG COIL TUBING WITHOUT CONNECTOR PUR 0.8 MPA, -20 - +60DEGC
TU, Polyurethane Tubing, Metric Size
SMC , PUR, TU, 8mm, 5mm, , +60¡ãC
TUBING, 8MM, RED, 20M; Tube Material:Polyurethane; Colour:Red; External Diameter:8mm; Internal Diameter:5mm; Pressure psi Max:0.8MPa; Length:20m; External Length / Height:20m; Material:Polyurethane; Operating Temperature Max:60°C; ;RoHS Compliant: NA

Manufacturer Aliases

SMC has several brands around the world that distributors may use as alternate names. SMC may also be known as the following names:

  • SMC CORPORATION
  • SMC Corporation of America
  • SMSC
  • SMC(Sangdest Microelectronicstronic (Nanjing))
  • SMC CORP
  • SMCCRP
  • SMC Corp of America
  • SMC of America
  • STANDARD MICROSYSTEMS CORPORAT
  • Standard Microsystems
  • STANDARD MICROSYSTEM
  • SMC PNEUMATICS
  • SMC PNEUMATIC
  • SMC DIODE SOLUTIONS
  • SMC PNEUM
  • SMCSEMI
  • SMC FITTINGS
  • SYNERGY MICROWAVE CORP
  • SMC Semiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • TU0805R20