SMC TU0604Y-20

SMC Pneumatics Polyurethane Tubing; 6mm OD; 4mm ID; 20m Roll; Yellow
$ 26.6
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for SMC TU0604Y-20.

TodayComponents

Datasheet1 page21 years ago

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-26.33%

Descriptions

Descriptions of SMC TU0604Y-20 provided by its distributors.

SMC Pneumatics Polyurethane Tubing; 6mm OD; 4mm ID; 20m Roll; Yellow
Brand/Series:TU-Metric Color:Yellow Diameter, Outer, Nominal:6 mm Length, Tube:20 m Material:Polyurethane Type:Polyurethane
TUBING, 4MM, YELLOW, 20M; Tube Material: PUR (Polyurethane); Colour: Yellow; External Diameter: 6mm; Internal Diameter: 4mm; Pressure Max: 0.8MPa; Length: 20m; Product Range: -; SVHC: No SVHC (15-Jun-2015); External Length / Hei
TUBING, 4MM, YELLOW, 20M; Material:Polyurethane; Colour:Yellow; External Diameter:6mm; Internal Diameter:4mm; External Length / Height:20m; Max Operating Temperature:60°C; Max Pressure (Bar):8bar; Min Temperature Opera ;RoHS Compliant: NA

Manufacturer Aliases

SMC has several brands around the world that distributors may use as alternate names. SMC may also be known as the following names:

  • SMC CORPORATION
  • SMC Corporation of America
  • SMSC
  • SMC(Sangdest Microelectronicstronic (Nanjing))
  • SMC CORP
  • SMCCRP
  • SMC Corp of America
  • SMC of America
  • STANDARD MICROSYSTEMS CORPORAT
  • Standard Microsystems
  • STANDARD MICROSYSTEM
  • SMC PNEUMATICS
  • SMC PNEUMATIC
  • SMC DIODE SOLUTIONS
  • SMC PNEUM
  • SMCSEMI
  • SMC FITTINGS
  • SYNERGY MICROWAVE CORP
  • SMC Semiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • TU0604Y20