SMC TU0425BU-100

SMC Pneumatics Polyurethane Tubing; 4mm (5/32") OD; 2.5mm ID; 100m Roll; Blue
$ 68
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for SMC TU0425BU-100.

TME

Datasheet2 pages11 years ago

RS (Formerly Allied Electronics)

Farnell

Coast Pneumatics

Inventory History

3 month trend:
+142%

Supply Chain

Introduction Date2010-09-22

Descriptions

Descriptions of SMC TU0425BU-100 provided by its distributors.

SMC Pneumatics Polyurethane Tubing; 4mm (5/32") OD; 2.5mm ID; 100m Roll; Blue
TUBING, 4MM, BLUE, 100M; Material:Polyurethane; Colour:Blue; External Diameter:4mm; Internal Diameter:2.5mm; External Length / Height:100m; Pressure, Max:8bar; Temp, Op. Max:60°C; Temp, Op. Min:-20°C ;RoHS Compliant: NA
TUBING, 4MM, BLUE, 100M; Tube Material: PUR (Polyurethane); Colour: Blue; External Diameter: 4mm; Internal Diameter: 2.5mm; Pressure Max: 0.8MPa; Length: 100m; Product Range: -; SVHC: No SVHC (15-Jun-2015); External Length / Hei

Manufacturer Aliases

SMC has several brands around the world that distributors may use as alternate names. SMC may also be known as the following names:

  • SMC CORPORATION
  • SMC Corporation of America
  • SMSC
  • SMC(Sangdest Microelectronicstronic (Nanjing))
  • SMC CORP
  • SMCCRP
  • SMC Corp of America
  • SMC of America
  • STANDARD MICROSYSTEMS CORPORAT
  • Standard Microsystems
  • STANDARD MICROSYSTEM
  • SMC PNEUMATICS
  • SMC PNEUMATIC
  • SMC DIODE SOLUTIONS
  • SMC PNEUM
  • SMCSEMI
  • SMC FITTINGS
  • SYNERGY MICROWAVE CORP
  • SMC Semiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • TU0425BU100