SMC TU0425B-20

SMC Pneumatics Polyurethane Tubing; 4mm (5/32") OD; 2.5mm ID; 20m Roll; Black
$ 14.2
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for SMC TU0425B-20.

TodayComponents

Datasheet1 page21 years ago

RS (Formerly Allied Electronics)

TME

Farnell

Inventory History

3 month trend:
+12.22%

Supply Chain

Introduction Date2017-10-03

Descriptions

Descriptions of SMC TU0425B-20 provided by its distributors.

SMC Pneumatics Polyurethane Tubing; 4mm (5/32") OD; 2.5mm ID; 20m Roll; Black
Brand/Series:TU-Metric Color:Black Diameter, Outer, Nominal:4 mm Length, Tube:20 m Material:Polyurethane Type:Polyurethane
TUBING, 4MM, BLACK, 20M; Material:Polyurethane; Colour:Black; External Diameter:4mm; Internal Diameter:2.5mm; External Length / Height:20m; Pressure, Max:8bar; Temp, Op. Max:60°C; Temp, Op. Min:-20°C ;RoHS Compliant: NA
TUBING, 4MM, BLACK, 20M; Tube Material: PUR (Polyurethane); Colour: Black; External Diameter: 4mm; Internal Diameter: 2.5mm; Pressure Max: 0.8MPa; Length: 20m; Product Range: -; SVHC: No SVH; Available until stocks are exhausted

Manufacturer Aliases

SMC has several brands around the world that distributors may use as alternate names. SMC may also be known as the following names:

  • SMC CORPORATION
  • SMC Corporation of America
  • SMSC
  • SMC(Sangdest Microelectronicstronic (Nanjing))
  • SMC CORP
  • SMCCRP
  • SMC Corp of America
  • SMC of America
  • STANDARD MICROSYSTEMS CORPORAT
  • Standard Microsystems
  • STANDARD MICROSYSTEM
  • SMC PNEUMATICS
  • SMC PNEUMATIC
  • SMC DIODE SOLUTIONS
  • SMC PNEUM
  • SMCSEMI
  • SMC FITTINGS
  • SYNERGY MICROWAVE CORP
  • SMC Semiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • TU0425B20