SMC RB1412

SMC Corporation Shock absorber, stroke absorbtion 12mm, max allowable thrust 814N
$ 37.15
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for SMC RB1412.

RS (Formerly Allied Electronics)

Datasheet22 pages9 years ago
Datasheet2 pages0 years ago

Inventory History

3 month trend:
-7.83%

Descriptions

Descriptions of SMC RB1412 provided by its distributors.

SMC Corporation Shock absorber, stroke absorbtion 12mm, max allowable thrust 814N
SHOCK ABSORBER BASIC TYPE, M14 X 1.5 PORT SIZE, RB SERIES
SMC RB, M14 x 1.5, 19.6J, 79.3mm
SMC Pneumatics RB Shock absorber
Barrier Impact Speed = 0.05 ... 5 m/s / Allowable Impact Force N = 814 / Energy Capacity J = 19.6 / Stroke mm = 12 / Return Force N = 15.98 / Operating Frequency = 45 Cycles/min / Suitable for = MXS Series Actuator / Connection Size = M14 / Series = RB Series / Body Length mm = 58.8 / Overall Length mm = 79.3 / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 80

Manufacturer Aliases

SMC has several brands around the world that distributors may use as alternate names. SMC may also be known as the following names:

  • SMC CORPORATION
  • SMC Corporation of America
  • SMSC
  • SMC(Sangdest Microelectronicstronic (Nanjing))
  • SMC CORP
  • SMCCRP
  • SMC Corp of America
  • SMC of America
  • STANDARD MICROSYSTEMS CORPORAT
  • Standard Microsystems
  • STANDARD MICROSYSTEM
  • SMC PNEUMATICS
  • SMC PNEUMATIC
  • SMC DIODE SOLUTIONS
  • SMC PNEUM
  • SMCSEMI
  • SMC FITTINGS
  • SYNERGY MICROWAVE CORP
  • SMC Semiconductor