SMC MXS-AS12

Stroke Adjuster, Extension End, Bore Size: 12MM, Adjustable Range: 5MM
$ 25.95
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for SMC MXS-AS12.

TodayComponents

Datasheet1 page20 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+47.18%

Descriptions

Descriptions of SMC MXS-AS12 provided by its distributors.

STROKE ADJUSTER, EXTENSION END, BORE SIZE: 12MM, ADJUSTABLE RANGE: 5MM
Stroke-Arresting Device For piston ø: 12 mm Setting range: 5 mm
Diameter:12 mm (Bore) Length:24.5 mm Switch Type:Solid State Temperature, Operating:-10 to +60 °C Voltage, Rating:24 VDC
Smc Mxs Stroke Adjuster (0-5 Adj)

Manufacturer Aliases

SMC has several brands around the world that distributors may use as alternate names. SMC may also be known as the following names:

  • SMC CORPORATION
  • SMC Corporation of America
  • SMSC
  • SMC(Sangdest Microelectronicstronic (Nanjing))
  • SMC CORP
  • SMCCRP
  • SMC Corp of America
  • SMC of America
  • STANDARD MICROSYSTEMS CORPORAT
  • Standard Microsystems
  • STANDARD MICROSYSTEM
  • SMC PNEUMATICS
  • SMC PNEUMATIC
  • SMC DIODE SOLUTIONS
  • SMC PNEUM
  • SMCSEMI
  • SMC FITTINGS
  • SYNERGY MICROWAVE CORP
  • SMC Semiconductor