SMC M-5ALU-6

Barb Elbow Fitting, Mini, 360 Degree Rotation, For 6MM Tube
$ 2.09
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for SMC M-5ALU-6.

TodayComponents

Datasheet4 pages17 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-26.74%

Descriptions

Descriptions of SMC M-5ALU-6 provided by its distributors.

BARB ELBOW FITTING, MINI,360 DEGREE ROTATION, FOR 6MM TUBE
Smc Miniature Fitting
SMC , M, M5 6 mm
SMC BARB ELBOW FOR
Product Type = Barb Elbow / Media Type = Air / Media Type = Water / Connection Size A = Ø6 mm, Barb Fitting / Connection Size B = M5 x 0.8 mm, Male Thread / Fitting Material = Brass / Applicable Tube Outer Diameter mm = 6 / Operating Pressure Max. MPa = 1 / Series = M Series / Overall Length mm = 15.5

Manufacturer Aliases

SMC has several brands around the world that distributors may use as alternate names. SMC may also be known as the following names:

  • SMC CORPORATION
  • SMC Corporation of America
  • SMSC
  • SMC(Sangdest Microelectronicstronic (Nanjing))
  • SMC CORP
  • SMCCRP
  • SMC Corp of America
  • SMC of America
  • STANDARD MICROSYSTEMS CORPORAT
  • Standard Microsystems
  • STANDARD MICROSYSTEM
  • SMC PNEUMATICS
  • SMC PNEUMATIC
  • SMC DIODE SOLUTIONS
  • SMC PNEUM
  • SMCSEMI
  • SMC FITTINGS
  • SYNERGY MICROWAVE CORP
  • SMC Semiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • M5ALU6