SMC KQG2H07-N01S

KQG2, , Stainless Steel 316, One-touch Fitting, Inch Size (UNF, NPT Threads)
$ 12.15
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for SMC KQG2H07-N01S.

RS (Formerly Allied Electronics)

Datasheet18 pages9 years ago
Datasheet6 pages0 years ago
Datasheet32 pages16 years ago

Inventory History

3 month trend:
-19.75%

Descriptions

Descriptions of SMC KQG2H07-N01S provided by its distributors.

KQG2, ,Stainless Steel 316, One-touch Fitting, Inch Size (UNF, NPT Threads)
TUBING FITTING, STAINLESS STEEL, MALE CONNECTOR, FOR 1/4" TUBE,1/8" PORT
Male Adapter, 1/4 in Tube OD, 1/4 in x 1/8 in Pipe Size
Smc Corporation Of America Fitting Metal One Touch Ss
Brand/Series:KQG2 Series For Use With:Air, Water, Steam Material, Body:Stainless Steel 316 Primary Type:Fitting Size, Port:1/8 In. Size, Tube:1/4 In. Standards:Food Sanitation Law Type:Male Web Features:Stainless Steel 316 One-Touch Inch and Metri

Manufacturer Aliases

SMC has several brands around the world that distributors may use as alternate names. SMC may also be known as the following names:

  • SMC CORPORATION
  • SMC Corporation of America
  • SMSC
  • SMC(Sangdest Microelectronicstronic (Nanjing))
  • SMC CORP
  • SMCCRP
  • SMC Corp of America
  • SMC of America
  • STANDARD MICROSYSTEMS CORPORAT
  • Standard Microsystems
  • STANDARD MICROSYSTEM
  • SMC PNEUMATICS
  • SMC PNEUMATIC
  • SMC DIODE SOLUTIONS
  • SMC PNEUM
  • SMCSEMI
  • SMC FITTINGS
  • SYNERGY MICROWAVE CORP
  • SMC Semiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • KQG2H07N01S