SMC KQ2Y08-02AS

Push-Fit Tee Fitting, MBSPT x Push-to-Connect x Push-to-Connect, 8mm Tube OD, 1/4 in Pipe Size
$ 5.6
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for SMC KQ2Y08-02AS.

Coast Pneumatics

Datasheet0 pages0 years ago

TME

Inventory History

3 month trend:
+138%

Descriptions

Descriptions of SMC KQ2Y08-02AS provided by its distributors.

Push-Fit Tee Fitting, MBSPT x Push-to-Connect x Push-to-Connect, 8mm Tube OD, 1/4 in Pipe Size
SMC Pneumatics Fitting; Tee - Male Run; 8mm Tube OD; 1/4 R/Rc OD; White; Brass Body; w/ Thread Sealant
PNEUMATIC TEE THREADED-TO-TUBE ADAPTER, 1/4IN X 8MM X 8MM
KQ2, One-touch Fitting, for Metric Size Tube, M/R/Rc Connection Thread
SMC G1/4 - 8MM MALE STUD RUN TEE. BRASS
Male Run T Operating pressure: -100 kPa...1 MPa Operating temperature, air: -5...60 °C Operating temperature, water: 0...40 °C

Manufacturer Aliases

SMC has several brands around the world that distributors may use as alternate names. SMC may also be known as the following names:

  • SMC CORPORATION
  • SMC Corporation of America
  • SMSC
  • SMC(Sangdest Microelectronicstronic (Nanjing))
  • SMC CORP
  • SMCCRP
  • SMC Corp of America
  • SMC of America
  • STANDARD MICROSYSTEMS CORPORAT
  • Standard Microsystems
  • STANDARD MICROSYSTEM
  • SMC PNEUMATICS
  • SMC PNEUMATIC
  • SMC DIODE SOLUTIONS
  • SMC PNEUM
  • SMCSEMI
  • SMC FITTINGS
  • SYNERGY MICROWAVE CORP
  • SMC Semiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • KQ2Y0802AS