SMC KQ2U07-99

SMC Pneumatics Fitting; Y; 1/4" Tube OD; Same Diameter Rod OD; White; Brass Body
$ 4.4
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for SMC KQ2U07-99.

TodayComponents

Datasheet12 pages0 years ago

Coast Pneumatics

Inventory History

3 month trend:
-1.23%

Descriptions

Descriptions of SMC KQ2U07-99 provided by its distributors.

SMC Pneumatics Fitting; Y; 1/4" Tube OD; Same Diameter Rod OD; White; Brass Body
SMC Corporation FITTING, PLUG-IN Y, FOR 1/4 IN TUBE, 1/4 IN PORT
KQ2 FITTING KQ2 1/4 FITTING, PLUG-IN Y
Smc Fitting Plug-In inYin *Lqa
SMC KQ2U07-99 Plug-In Y, 1/4 In, Tube, Polybutylene. More details: Plug-In Y, Basic Material Plastic/Metal Combination, Body Material Brass and Polybutylene, Connection Type Tube, Tube Size 1/4 In., Stem OD 1/4 In., Max. Pressure 145 psi, Color White/Gray, Temp. Range 23 Degrees to 140 Degrees F

Manufacturer Aliases

SMC has several brands around the world that distributors may use as alternate names. SMC may also be known as the following names:

  • SMC CORPORATION
  • SMC Corporation of America
  • SMSC
  • SMC(Sangdest Microelectronicstronic (Nanjing))
  • SMC CORP
  • SMCCRP
  • SMC Corp of America
  • SMC of America
  • STANDARD MICROSYSTEMS CORPORAT
  • Standard Microsystems
  • STANDARD MICROSYSTEM
  • SMC PNEUMATICS
  • SMC PNEUMATIC
  • SMC DIODE SOLUTIONS
  • SMC PNEUM
  • SMCSEMI
  • SMC FITTINGS
  • SYNERGY MICROWAVE CORP
  • SMC Semiconductor