SMC KQ2U07-00

SMC Pneumatics Fitting; Y; 1/4" Tube OD; 1/4" Tube OD; White; Brass Body
$ 4.64
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for SMC KQ2U07-00.

TodayComponents

Datasheet4 pages21 years ago

RS (Formerly Allied Electronics)

Coast Pneumatics

Inventory History

3 month trend:
-0.21%

Descriptions

Descriptions of SMC KQ2U07-00 provided by its distributors.

SMC Pneumatics Fitting; Y; 1/4" Tube OD; 1/4" Tube OD; White; Brass Body
FITTING, UNION-Y, PLASTIC BODY, TUBE 1/4", PORT 1/4", KQ2 SERIES
KQ2 FITTING KQ2 1/4 FITTING, UNION Y
SMC KQ2U07-00 Union Y, 1/4" Tube Sz, Tube, Brass and PBT. More details: Union Y, Basic Material Plastic/Metal Combination, Body Material Brass and Polybutylene, Connection Type Tube, Tube Size 1/4 In., Max. Pressure 145 psi, Color White/Gray, Temp. Range 23 Degrees to 140 Degrees F

Manufacturer Aliases

SMC has several brands around the world that distributors may use as alternate names. SMC may also be known as the following names:

  • SMC CORPORATION
  • SMC Corporation of America
  • SMSC
  • SMC(Sangdest Microelectronicstronic (Nanjing))
  • SMC CORP
  • SMCCRP
  • SMC Corp of America
  • SMC of America
  • STANDARD MICROSYSTEMS CORPORAT
  • Standard Microsystems
  • STANDARD MICROSYSTEM
  • SMC PNEUMATICS
  • SMC PNEUMATIC
  • SMC DIODE SOLUTIONS
  • SMC PNEUM
  • SMCSEMI
  • SMC FITTINGS
  • SYNERGY MICROWAVE CORP
  • SMC Semiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • KQ2-U07-00